
The LTC3861IUH-1#PBF is a dual output DC/DC controller with a maximum output current of 60A and an output voltage of 5.5V. It operates at a frequency of 2.25MHz and has an efficiency of 92%. The device is packaged in a QFN package and is RoHS compliant. The LTC3861IUH-1#PBF has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LTC3861IUH-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3861IUH-1#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Efficiency | 92% |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 91.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 60A |
| Output Type | PWM |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3861IUH-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
