
The LTC3861IUHE#PBF is a DC/DC controller from Analog Devices, featuring a QFN package and 91.5% duty cycle. It operates at up to 2.1MHz and achieves 92% efficiency. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C. It is available in a rail/Tube packaging format with 61 units per package.
Analog Devices LTC3861IUHE#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 91.5% |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3861IUHE#PBF to view detailed technical specifications.
No datasheet is available for this part.
