
Dual-phase DC/DC controller for Boost and SEPIC topologies. Features a maximum output voltage of 200V and a maximum duty cycle of 96%. Operates from a supply voltage range of 8.5V to 36V, with a temperature range of -40°C to 85°C. Includes clock synchronization and a single positive output. Packaged in a 24-pin TSSOP.
Sign in to ask questions about the Analog Devices LTC3862EFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862EFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 200V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
