
Boost and SEPIC DC/DC controller IC featuring a 200V output voltage capability. Operates with a maximum supply voltage of 36V and a minimum of 4V, supporting a high duty cycle up to 96%. This power management IC offers a maximum operating frequency of 500kHz and functions across an extended temperature range from -40°C to 85°C. Packaged in a QFN format, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3862EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862EUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
