
The LTC3862EUH#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 96% duty cycle and a maximum frequency of 500kHz. The device is packaged in a QFN EP package and is available in quantities of 2500. It is RoHS compliant and suitable for use in applications where high efficiency is required.
Sign in to ask questions about the Analog Devices LTC3862EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
