
The LTC3862HGN-1#PBF is a DC/DC controller with a 96% duty cycle and a maximum frequency of 500kHz. It is available in an SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Analog Devices LTC3862HGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862HGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862HGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
