
IC REG CTRLR BST PWM CM 24-SSOP
Analog Devices LTC3862HGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862HGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
