
This DC/DC controller features a maximum operating frequency of 500kHz and a maximum operating temperature of 150°C. It is available in a QFN package and is RoHS compliant. The device has a duty cycle of 96% and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3862HUH-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862HUH-1#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862HUH-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
