The LTC3862HUH-2#TRPBF is a single-output DC/DC controller from Analog Devices. It operates at a maximum frequency of 500kHz and features a duty cycle of up to 96%. The device is packaged in QFN and is available in quantities of 2500. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 150°C.
Analog Devices LTC3862HUH-2#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.