
The LTC3862HUH#PBF is a boost SEPIC DC/DC controller with a maximum input voltage of 36V and a maximum output voltage of 200V. It operates within a temperature range of -40°C to 150°C and has a maximum output current of 50mA. The device is packaged in a QFN package and is lead-free and RoHS compliant. It is suitable for use in applications requiring a high degree of efficiency and reliability.
Sign in to ask questions about the Analog Devices LTC3862HUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862HUH#PBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 5V |
| Duty Cycle | 96% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 200V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862HUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
