
The LTC3862HUH#TRPBF is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a 96% duty cycle and operates at a maximum frequency of 500kHz. This device is available in a QFN EP package and is RoHS compliant. The LTC3862HUH#TRPBF is a single-output device, with an output voltage of 200V.
Sign in to ask questions about the Analog Devices LTC3862HUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862HUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862HUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
