The LTC3862IGN-2#TRPBF is a DC/DC controller with a maximum frequency of 500kHz and a maximum operating temperature of 125°C. It is packaged in a SSOP package and is RoHS compliant. The device has a single output and operates within a temperature range of -40°C to 125°C.
Analog Devices LTC3862IGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.