
The LTC3862IGN#PBF DC/DC controller operates at a maximum frequency of 500kHz and has a maximum input voltage of 36V. It can supply a maximum output current of 50mA and has a maximum output voltage of 5V. The device is packaged in a SSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3862IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 200V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
