
The LTC3862IGN#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 96% duty cycle and a maximum frequency of 500kHz. The device is packaged in a SSOP package and is available in quantities of 2500. The LTC3862IGN#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3862IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
