
The LTC3862IUH-2#PBF is a DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum frequency of 500kHz and a duty cycle of 96%. The device is packaged in a QFN package and is RoHS compliant. It is available in a rail/Tube packaging with 73 units per package.
Sign in to ask questions about the Analog Devices LTC3862IUH-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862IUH-2#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IUH-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
