The LTC3862IUH-2#TRPBF is a DC/DC controller from Analog Devices with a QFN package and 96% duty cycle. It operates at a maximum frequency of 500kHz and is RoHS compliant. The device is available in a tape and reel packaging with 2500 units per package. It is suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3862IUH-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3862IUH-2#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IUH-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.