
IC REG CTRLR BOOST/SEPIC 24QFN
Analog Devices LTC3862IUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 96% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.