
Single-output DC/DC buck controller in a 12-MSOP package. Features a single output phase and operates with a maximum temperature of 125°C and a minimum of -40°C. This integrated circuit is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3863EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3863EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3863EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
