
This single-phase DC/DC controller is designed for use in a variety of applications. It features a single output phase and operates over a temperature range of -40°C to 150°C. The device is packaged in a SOP package and is available in quantities of 2500 per reel. The LTC3863HMSE#TRPBF is compliant with RoHS regulations and is suitable for use in a range of power management applications.
Sign in to ask questions about the Analog Devices LTC3863HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3863HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3863HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
