Sign in to ask questions about the Analog Devices LTC3863IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3863IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -150V |
| Min Output Voltage | -400mV |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Voltage | -150V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3863IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.