The LTC3863MPDE#TRPBF is a single-phase DC/DC controller from Analog Devices. It is packaged in a DFN package and is available in quantities of 2500 on tape and reel. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It does not feature a synchronous rectifier or clock synchronization.
Sign in to ask questions about the Analog Devices LTC3863MPDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3863MPDE#TRPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3863MPDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.