
The LTC3863MPMSE#PBF is a 1-phase DC/DC controller with a frequency of 850kHz. It operates over a temperature range of -55°C to 150°C and is available in an MSOP package. The device is RoHS compliant and does not contain lead. It has a maximum supply voltage of 60V and a minimum supply voltage of 3.5V.
Sign in to ask questions about the Analog Devices LTC3863MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3863MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Frequency | 850kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3863MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
