
The LTC3864HDE#TRPBF is a DC/DC controller from Analog Devices, packaged in a DFN package and available in tape and reel packaging. It operates over a temperature range of -40°C to 150°C and features a maximum frequency of 810kHz. This device is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Analog Devices LTC3864HDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3864HDE#TRPBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 100% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3864HDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
