
The LTC3864HMSE#TRPBF is a DC/DC controller from Analog Devices, designed for high-performance applications. It operates at a maximum frequency of 810kHz and supports 100% duty cycle. The device is packaged in a SOP package and is suitable for use in temperatures ranging from -40°C to 150°C. It is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LTC3864HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
