
The LTC3864IDE#TRPBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 810kHz and a duty cycle of 100%. The device is packaged in a DFN EP package and is available in quantities of 2500. The LTC3864IDE#TRPBF is RoHS compliant and suitable for use in high-temperature applications.
Analog Devices LTC3864IDE#TRPBF technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 100% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
