
Dual-output step-down DC/DC controller with a maximum switching frequency of 770 kHz. Features a 32-pin QFN EP package (5x5x0.75mm) for surface mounting. Supports output voltages from 0.6V to 5V with typical output currents of 25A per channel. Operates from a 4.5V to 38V input voltage range and is rated for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3865EUH-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3865EUH-1#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220-WHHD-X |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.6 to 5V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 770kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3865EUH-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.