
The LTC3866EFE#PBF is a 1-phase DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a positive output configuration with an output current of 30A and an output voltage of 3.5V. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It operates with a maximum supply voltage of 38V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Analog Devices LTC3866EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3866EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
