
High-performance DC/DC controller for buck conversion, featuring a 30A output current capability and a 3.5V output voltage. Operates with a maximum frequency of 850kHz and a 95% duty cycle, utilizing Pulse Width Modulation (PWM) in constant mode. Designed for demanding applications with a wide operating temperature range from -40°C to 125°C and a maximum supply voltage of 38V. Packaged in a 24-QFN, this lead-free, RoHS-compliant component ensures reliable power management.
Analog Devices LTC3866EUF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
