
High-performance DC/DC controller featuring current mode PWM control for efficient power management. Delivers up to 30A output current with a configurable output voltage range of 0.6V to 3.5V. Operates with a maximum switching frequency of 850kHz and a high duty cycle of 95%, suitable for demanding applications. Designed for automotive environments with a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 38V. Packaged in a 24-pin QFN EP and supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3866EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Duty Cycle | 95% |
| Fall Time | 25ns |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
