
The LTC3866IFE#PBF is a TSSOP packaged DC/DC controller with a single output phase, capable of delivering up to 30A of output current. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 4.5V and 38V. The device features a positive output configuration and a synchronous rectifier. It is RoHS compliant and not Reach SVHC compliant. The LTC3866IFE#PBF is packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC3866IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3866IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
