
IC Reg Ctrlr Buck 24TSSOP
Sign in to ask questions about the Analog Devices LTC3866IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3866IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Fall Time | 25ns |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
