
The LTC3866IUF#PBF is a DC/DC controller with a single output capable of delivering up to 30A. It operates from a maximum supply voltage of 38V and regulates an output voltage of 3.5V. This device is packaged in a QFN package and is compliant with RoHS regulations. The LTC3866IUF#PBF can operate over a temperature range of -40°C to 125°C and has a maximum frequency of 850kHz. It features a high duty cycle of 95% and a fast fall time of 25ns.
Analog Devices LTC3866IUF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
