
The LTC3867EUF#PBF is a DC/DC controller with a single output voltage of 14V. It operates over a wide supply voltage range of 4V to 38V and can handle a maximum frequency of 1.2MHz. The device is packaged in a QFN EP package and is suitable for operation over a temperature range of -40°C to 125°C. The LTC3867EUF#PBF is compliant with RoHS regulations and is available in a rail/tube packaging format.
Analog Devices LTC3867EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3867EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
