Synchronous step-down controller featuring a 98% maximum duty cycle and up to 1.2MHz switching frequency. This single-output power management IC operates across a wide temperature range from -40°C to 125°C. Packaged in a 24-pin QFN EP, it is supplied on tape and reel in quantities of 2500. The component is RoHS compliant.
Analog Devices LTC3867EUF#TRPBF technical specifications.
| Duty Cycle | 98% |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.