
Analog Devices LTC3867IUF#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3867IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
