
The LTC3868EUFD-1#PBF is a dual DC/DC controller from Analog Devices, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 850kHz. The device can handle a maximum input voltage of 24V and provides two outputs. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3868EUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3868EUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 14V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3868EUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
