
The LTC3868IGN-1#PBF is a dual DC/DC controller from Analog Devices, featuring a 99.4% duty cycle and a maximum operating frequency of 850kHz. It is available in an SSOP package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC3868IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3868IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3868IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
