
The LTC3868IGN-1#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating frequency of 850kHz and a maximum operating temperature of 85°C. It is available in a SSOP package and is RoHS compliant. This device is suitable for use in applications where high efficiency and reliability are required, such as in industrial or automotive systems. The LTC3868IGN-1#TRPBF is designed to operate over a temperature range of -40°C to 85°C, making it a versatile solution for a variety of applications.
Sign in to ask questions about the Analog Devices LTC3868IGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3868IGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3868IGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
