
Dual-output DC/DC converter IC featuring adjustable output voltage up to 12.5V and 25A per output. Operates with a maximum frequency of 850kHz and a 95% duty cycle, suitable for demanding applications. This integrated circuit is housed in an SSOP package, offering a wide operating temperature range from -40°C to 125°C. Designed for efficient power management, it supports dual outputs and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3869IGN-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3869IGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 12.5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3869IGN-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
