The LTC3870EUFD#PBF is a dual 500mV 2-phase DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package. This device is RoHS compliant and features a synchronous rectifier. It can handle a maximum input voltage of 60V and a minimum input voltage of 4.5V. The output voltage is 500mV and the output configuration is positive.
Sign in to ask questions about the Analog Devices LTC3870EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3870EUFD#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 500mV |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 500mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3870EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.