
The LTC3870EUFD#TRPBF is a dual output DC/DC controller with a 2-phase output configuration. It operates over a temperature range of -40°C to 125°C and features a QFN package. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LTC3870EUFD#TRPBF includes a synchronous rectifier and supports clock synchronization. It is part of the PolyPhase series from Analog Devices.
Sign in to ask questions about the Analog Devices LTC3870EUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3870EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3870EUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
