The LTC3872HDDB-1#TRPBF is a boost DC/DC controller from Analog Devices, packaged in a DFN package and available in tape and reel quantities. Operating over a temperature range of -40°C to 150°C, this device is suitable for applications requiring a positive output configuration. It is RoHS compliant and does not feature a synchronous rectifier. The device is available in quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC3872HDDB-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3872HDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872HDDB-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.