
The LTC3872HDDB#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 150°C. It features a single output voltage of 60V and a maximum frequency of 650kHz. The device is packaged in a DFN EP package and is available in quantities of 2500. The LTC3872HDDB#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3872HDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3872HDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Frequency | 650kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872HDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
