
Boost DC/DC controller IC featuring a 90% duty cycle and 650kHz maximum switching frequency. This single-phase, positive output controller operates across a -40°C to 150°C temperature range. Packaged in an 8-lead SOT-23, it is supplied on tape and reel.
Analog Devices LTC3872HTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Clock Sync | No |
| Duty Cycle | 90% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872HTS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
