
The LTC3872IDDB-1#TRMPBF is a single-phase boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package. The device is designed for positive output configurations and does not include a synchronous rectifier. It is available in quantities of 500 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC3872IDDB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3872IDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872IDDB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
