The LTC3873EDDB is an 8-terminal dual DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 85°C. It features a single function and a DUAL terminal position. The device is packaged in a R-PDSO-N8 package, measuring 2mm in width and 3mm in length. It can handle input voltages between 4.4V and 9.5V.
Analog Devices LTC3873EDDB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 4.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.