
DC DC Cntrlr Single-OUT Step Up 8.8V to 75V Input 8-Pin DFN EP
Analog Devices LTC3873EDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.