The LTC3873EDDB#TRMPBF is a DC/DC controller from Analog Devices with a maximum operating temperature range of -40°C to 85°C. It features a maximum output voltage of 60V and a duty cycle of up to 84%. The device is packaged in a lead-free DFN package and is RoHS compliant. It is designed for use in applications where high efficiency and reliability are required.
Sign in to ask questions about the Analog Devices LTC3873EDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3873EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 84% |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3873EDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.