IC SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN, Switching Regulator or Controller
Analog Devices LTC3873ETS8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 4.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.