
Constant frequency current mode boost, flyback, and SEPIC DC/DC controller featuring no RSENSE operation. This integrated circuit offers a maximum operating frequency of 240kHz and a maximum duty cycle of 84%. Designed for power management applications, it operates within a temperature range of -40°C to 85°C and provides a single output. The component is supplied in a SOT-23-8 package, on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3873ETS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3873ETS8-5#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Duty Cycle | 84% |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3873ETS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
